Panasonic 330μF Surface Mount Polymer Capacitor, 4V dc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
795-5409
Mfr. Part No.:
4SVPC330MY
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

330µF

Voltage

4V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

21mΩ

Lead Pitch

2.1mm

Tolerance

±20%

Length

5.9mm

Maximum Operating Temperature

+105°C

Height

5.9mm

Dimensions

6.3 (Dia) x 5.9mm

Series

SVPC

Electrolyte Type

Solid

Ripple Current

2.63A

Polarised

Polar

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Leakage Current

300 μA

Diameter

6.3mm

Lifetime

2000h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy