Panasonic 47 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 795-5272
- Distrelec Article No.:
- 304-36-494
- Mfr. Part No.:
- 25SVPF47M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $2.136 | $10.68 |
| 250 - 495 | $2.084 | $10.42 |
| 500 + | $2.054 | $10.27 |
*price indicative
- RS Stock No.:
- 795-5272
- Distrelec Article No.:
- 304-36-494
- Mfr. Part No.:
- 25SVPF47M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 47μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 5.9 mm | |
| Depth | 6.6mm | |
| Length | 5.9mm | |
| Series | SVPF | |
| Height | 5.9mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 235μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.8A | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 47μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 5.9 mm | ||
Depth 6.6mm | ||
Length 5.9mm | ||
Series SVPF | ||
Height 5.9mm | ||
Electrolyte Type Solid | ||
Leakage Current 235μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.8A | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVPF series
Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.
Surface mount
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.
Related links
- Panasonic 47 μF Surface Mount Polymer Capacitor, 25V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 25V dc
