Panasonic 150 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 795-5140
- Mfr. Part No.:
- 10SVP150M
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $8.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.62
(exc. GST)
$14.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 170 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $2.724 | $13.62 | - |
| 125 - 245 | $2.654 | $13.27 | $8.75 |
| 250 + | $2.614 | $13.07 | $27.50 |
*price indicative
- RS Stock No.:
- 795-5140
- Mfr. Part No.:
- 10SVP150M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 7.9 mm | |
| Length | 7.9mm | |
| Height | 7.9mm | |
| Series | SVP | |
| Electrolyte Type | Solid | |
| Diameter | 10mm | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Ripple Current | 3.02A | |
| Leakage Current | 300μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 7.9 mm | ||
Length 7.9mm | ||
Height 7.9mm | ||
Series SVP | ||
Electrolyte Type Solid | ||
Diameter 10mm | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Ripple Current 3.02A | ||
Leakage Current 300μA | ||
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
- RS Stock No. 7955140P
- Mfr. Part No. 10SVP150M
Each (Supplied on a Reel)
$2.724
- RS Stock No. 2049720
- Mfr. Part No. T598D157M010ATE025
Each (In a Pack of 2)
$3.095
- RS Stock No. 2049720P
- Mfr. Part No. T598D157M010ATE025
Each (Supplied as a Tape)
$3.095
- RS Stock No. 1864778
- Mfr. Part No. TCQD157M010R0025E
Each (In a Pack of 2)
$4.635
Related links
- Panasonic 150 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 6.8μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 4.7 μF Surface Mount Polymer Capacitor, 10V dc










