Panasonic 220 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 788-7586
- Mfr. Part No.:
- 6SVP220M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.62
(exc. GST)
$14.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 565 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $2.724 | $13.62 |
| 125 - 245 | $2.65 | $13.25 |
| 250 + | $2.614 | $13.07 |
*price indicative
- RS Stock No.:
- 788-7586
- Mfr. Part No.:
- 6SVP220M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 220μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 7.9 mm | |
| Length | 7.9mm | |
| Series | SVP | |
| Depth | 10.3mm | |
| Height | 7.9mm | |
| Electrolyte Type | Solid | |
| Diameter | 10mm | |
| Leakage Current | 277μA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3700mArms | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 220μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 500 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 7.9 mm | ||
Length 7.9mm | ||
Series SVP | ||
Depth 10.3mm | ||
Height 7.9mm | ||
Electrolyte Type Solid | ||
Diameter 10mm | ||
Leakage Current 277μA | ||
Lifetime 2000 h | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3700mArms | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Related links
- Panasonic 220 μF Surface Polymer Capacitor, 6.3V dc
- Panasonic 470 μF Surface Polymer Capacitor, 6.3V dc
- Panasonic 330 μF Surface Polymer Capacitor, 6.3V dc
- Nichicon 100 μF Surface Polymer Capacitor, 6.3V dc
- Nichicon 470 μF Surface Polymer Capacitor, 6.3V dc
- Nichicon 2.2 mF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220 μF Through Hole Polymer Capacitor, 6.3V dc
