Nichicon 100 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 268-102
- Mfr. Part No.:
- PCJ0J101MCL1GS
- Brand:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.37
(exc. GST)
$12.505
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 595 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $2.274 | $11.37 |
| 100 - 245 | $2.182 | $10.91 |
| 250 - 495 | $2.092 | $10.46 |
| 500 + | $2.044 | $10.22 |
*price indicative
- RS Stock No.:
- 268-102
- Mfr. Part No.:
- PCJ0J101MCL1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia.) x 6 mm | |
| Series | CJ | |
| Length | 6mm | |
| Height | 6mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Leakage Current | 126μA | |
| Ripple Current | 2.5A | |
| Diameter | 5mm | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia.) x 6 mm | ||
Series CJ | ||
Length 6mm | ||
Height 6mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Leakage Current 126μA | ||
Ripple Current 2.5A | ||
Diameter 5mm | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- JP
Conductive Polymer Solid Aluminium Capacitor, CJ Series
High capacity / low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Surface-mounted
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Related links
- Nichicon 470 μF Surface Polymer Capacitor, 6.3V dc
- Nichicon 2.2 mF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 470 μF Surface Polymer Capacitor, 6.3V dc
- Panasonic 330 μF Surface Polymer Capacitor, 6.3V dc
- Panasonic 220 μF Surface Polymer Capacitor, 6.3V dc
- Nichicon 330 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 820 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 560 μF Through Hole Polymer Capacitor, 6.3V dc
