Panasonic 22 μF Through Hole Polymer Capacitor, 20V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.10

(exc. GST)

$11.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$2.02$10.10
125 - 245$1.976$9.88
250 +$1.942$9.71

*price indicative

Packaging Options:
RS Stock No.:
788-6965
Distrelec Article No.:
304-36-488
Mfr. Part No.:
20SEP22M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

22μF

Voltage

20V dc

Mount Type

Through Hole

Package/Case

500

Polarity

Polar

Lead Pitch

2.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia) x 6 mm

Length

6mm

Height

6mm

Series

SEPC

Electrolyte Type

Solid

Dissipation Factor

10%

Ripple Current

1.45A

Minimum Operating Temperature

-55°C

Leakage Current

220μA

Diameter

6.3mm

Lifetime

3000 h

Automotive Standard

No

COO (Country of Origin):
JP

OSCON Solid Electrolytic radial SEP series


Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

3000 h guarantee at +105°C

Radial lead type

Lead and Halogen free

Applications


Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy