CHEMI-CON 330 μF Through Hole Polymer Capacitor, 20V dc
- RS Stock No.:
- 174-9894
- Mfr. Part No.:
- APSG200ELL331MH08S
- Brand:
- CHEMI-CON
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $52.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$1,039.00
(exc. GST)
$1,143.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.039 | $1,039.00 | - |
| 2000 - 3000 | $1.013 | $1,013.00 | $52.00 |
| 4000 + | $0.997 | $997.00 | $168.00 |
*price indicative
- RS Stock No.:
- 174-9894
- Mfr. Part No.:
- APSG200ELL331MH08S
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 20V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Series | PSG | |
| Length | 8mm | |
| Height | 8mm | |
| Electrolyte Type | Solid | |
| Lifetime | 1000 h | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Ripple Current | 3.88A | |
| Diameter | 8mm | |
| Leakage Current | 500μA | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 20V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Series PSG | ||
Length 8mm | ||
Height 8mm | ||
Electrolyte Type Solid | ||
Lifetime 1000 h | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
Ripple Current 3.88A | ||
Diameter 8mm | ||
Leakage Current 500μA | ||
- COO (Country of Origin):
- JP
Super low ESR Long life Solvent resistant Halogen Free
Super low ESR, high ripple current capability
Endurance: 15,000 to 20,000 hours at 105℃
Rated voltage : 16 to 35Vdc
Halogen Free
Related links
- CHEMI-CON 330 μF Through Hole Polymer Capacitor, 20V dc
- CHEMI-CON 120 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 33 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 180 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 47 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 68 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 20V dc
