Nichicon 39 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 763-9618
- Mfr. Part No.:
- PCX1E390MCL1GS
- Brand:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.71
(exc. GST)
$2.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 33 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 249 | $2.71 |
| 250 - 499 | $2.70 |
| 500 + | $2.65 |
*price indicative
- RS Stock No.:
- 763-9618
- Mfr. Part No.:
- PCX1E390MCL1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Electrolytic, Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 39μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 6.9 mm | |
| Series | CX | |
| Length | 7mm | |
| Height | 6.9mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 195μA | |
| Ripple Current | 480mA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Dissipation Factor | 12% | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Electrolytic, Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 39μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 6.9 mm | ||
Series CX | ||
Length 7mm | ||
Height 6.9mm | ||
Electrolyte Type Solid | ||
Leakage Current 195μA | ||
Ripple Current 480mA | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Dissipation Factor 12% | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
CX Series
Nichicon CX Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 2000 hours. The CX series capacitors offer a high temperature range, high voltage, low ESR, and high ripple current. The CX series design makes them suitable for applications including motherboards and automobile infotainment systems.
High reliability
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Related links
- Nichicon 39 μF Surface Mount Polymer Capacitor, 25V dc
- Nichicon 100 μF Surface Mount Polymer Capacitor, 25V dc
- Nichicon 220 μF Surface Mount Polymer Capacitor, 25V dc
- Nichicon 330 μF Surface Mount Polymer Capacitor, 25V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 25V dc
