Panasonic 10 μF Aluminium Polymer Capacitor 50V dc, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$836.00

(exc. GST)

$920.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 12 April 2027
  • Plus 1,000 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.836$836.00-
2000 - 3000$0.824$824.001%
4000 +$0.803$803.003%

*price indicative

RS Stock No.:
103-5154
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Polymer Capacitor

Capacitance

10μF

Voltage

50V dc

Mount Type

Surface

Height

5.8mm

Polarity

Polar

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lifetime

10000 h

Lead Pitch

1.5mm

Tolerance

±20 %

Automotive Standard

AEC-Q200

Leakage Current

5μA

Series

ZA

Ripple Current

750mA

Dissipation Factor

10%

COO (Country of Origin):
JP

Panasonic Series ZA Polymer Capacitor, 10μF Capacitance, 50V DC Voltage - EEHZA1H100R


This polymer capacitor is a surface mount component, specialising in hybrid technology with a capacitance Value of 10 μF. Designed for applications requiring precision and reliability, it operates within a voltage range of up to 50V DC. Its Compact size (5mm diameter and 5.8mm height) facilitates integration into various electronic devices, enhancing overall performance and efficiency.

Features & Benefits


• Low equivalent series resistance of 120 mΩ enhances efficiency

• High-temperature operation up to +105 °C suits demanding applications

• Polarised design ensures correct usage in circuits

• Long operational life of 10,000 hours reduces maintenance needs

• Minimal leakage current of 5 μA contributes to energy efficiency

• Compatible with surface mount technology for ease of integration

Applications


• Used for automotive electronic systems ensuring compliance with AEC-Q200 standards

• Ideal for power supply circuits needing stable performance

• Effective in audio and video equipment for improved signal integrity

• Suitable for consumer electronics where space is at a premium

• Employed in industrial automation where reliability is critical

What is the significance of the low equivalent series resistance in this component?


A low equivalent series resistance (ESR) improves the efficiency of the circuit by reducing energy losses, resulting in better overall performance and heat dissipation during operation.

How does the high-temperature rating benefit specific applications?


The Ability to operate at temperatures up to +105 °C makes this component suitable for environments where heat is a concern, ensuring reliable performance without failure in high-demand applications.

What types of circuits are suitable for a polarised capacitor?


Polarised capacitors are typically used in DC circuits, where correct orientation is essential, thus providing stable and consistent functionality in varied electronic applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy