Panasonic 33 μF Surface Polymer Capacitor, 25V dc

This image is representative of the product range

Subtotal (1 unit)*

$1.73

(exc. GST)

$1.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 771 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.73

*price indicative

RS Stock No.:
758-1051
Mfr. Part No.:
EEHZC1E330R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

33μF

Voltage

25V dc

Mount Type

Surface

Package/Case

Reel

Polarity

Polar

Lead Pitch

1.5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

5 (Dia) x 5.8 mm

Series

ZC

Height

5.8mm

Length

5.8mm

Electrolyte Type

Hybrid

Minimum Operating Temperature

-55°C

Ripple Current

550mA

Leakage Current

8.2μA

Lifetime

1000 h, 4000 h

Diameter

5mm

Automotive Standard

AEC-Q200

Dissipation Factor

14%

Panasonic Series ZC Polymer Capacitor, 33 μF Capacitance, 25V DC Voltage - EEHZC1E330R


This polymer capacitor features a Compact design with a capacitance of 33μF and a voltage rating of 25 V DC. Measuring 5mm in diameter and 5.8mm in height, it utilises hybrid capacitor technology, making it Ideal for various applications within the automation, electronics, and electrical sectors. This device meets the automotive standard AEC-Q200, ensuring reliability and performance even at high temperatures.

Features & Benefits


• Offers a capacitance of 33μF for versatile applications
• Hybrid technology enhances performance and efficiency
• Designed for surface mounting, simplifying installation
• Low equivalent series resistance of 80 mΩ reduces heat generation
• Polarised design allows for consistent voltage supply
• High temperature rating of up to +125°C ensures reliability

Applications


• Used with automotive electronics for reliable performance
• Suitable for requiring a Compact size
• Ideal for power supply filtering in electronic devices
• Effective in energy storage for temporary power needs

What is the significance of the low ESR in this capacitor?


The low equivalent series resistance (80 mΩ) minimises heat generation during operation, enhancing the efficiency and longevity of the device in high-frequency applications.

How does the high temperature rating affect its usability?


The capacitor's Ability to operate at temperatures of up to +125°C ensures stable performance in demanding environments, making it suitable for automotive and industrial applications.

What are the implications of the polarised design?


The polarised design ensures correct installation, contributing to the capacitor's reliability in providing a consistent voltage supply, especially in power-sensitive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy