Panasonic 33 μF Aluminium Polymer Capacitor 25V dc, Surface
- RS Stock No.:
- 172-4165
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$405.00
(exc. GST)
$446.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.405 | $405.00 | - |
| 2000 - 3000 | $0.395 | $395.00 | $20.00 |
| 4000 + | $0.389 | $389.00 | $64.00 |
*price indicative
- RS Stock No.:
- 172-4165
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 1000 h, 4000 h | |
| Lead Pitch | 1.5mm | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 550mA | |
| Series | ZC | |
| Tolerance | ±20 % | |
| Leakage Current | 8.2μA | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature 125°C | ||
Lifetime 1000 h, 4000 h | ||
Lead Pitch 1.5mm | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 550mA | ||
Series ZC | ||
Tolerance ±20 % | ||
Leakage Current 8.2μA | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZC Polymer Capacitor, 33 μF Capacitance, 25V DC Voltage - EEHZC1E330R
This polymer capacitor features a Compact design with a capacitance of 33μF and a voltage rating of 25 V DC. Measuring 5mm in diameter and 5.8mm in height, it utilises hybrid capacitor technology, making it Ideal for various applications within the automation, electronics, and electrical sectors. This device meets the automotive standard AEC-Q200, ensuring reliability and performance even at high temperatures.
Features & Benefits
• Offers a capacitance of 33μF for versatile applications
• Hybrid technology enhances performance and efficiency
• Designed for surface mounting, simplifying installation
• Low equivalent series resistance of 80 mΩ reduces heat generation
• Polarised design allows for consistent voltage supply
• High temperature rating of up to +125°C ensures reliability
• Hybrid technology enhances performance and efficiency
• Designed for surface mounting, simplifying installation
• Low equivalent series resistance of 80 mΩ reduces heat generation
• Polarised design allows for consistent voltage supply
• High temperature rating of up to +125°C ensures reliability
Applications
• Used with automotive electronics for reliable performance
• Suitable for requiring a Compact size
• Ideal for power supply filtering in electronic devices
• Effective in energy storage for temporary power needs
• Suitable for requiring a Compact size
• Ideal for power supply filtering in electronic devices
• Effective in energy storage for temporary power needs
What is the significance of the low ESR in this capacitor?
The low equivalent series resistance (80 mΩ) minimises heat generation during operation, enhancing the efficiency and longevity of the device in high-frequency applications.
How does the high temperature rating affect its usability?
The capacitor's Ability to operate at temperatures of up to +125°C ensures stable performance in demanding environments, making it suitable for automotive and industrial applications.
What are the implications of the polarised design?
The polarised design ensures correct installation, contributing to the capacitor's reliability in providing a consistent voltage supply, especially in power-sensitive applications.
- RS Stock No. 7581247
Each (In a Pack of 5)
$2.304
- RS Stock No. 1035164
Each (On a Reel of 1000)
$0.871
- RS Stock No. 7581247P
- Mfr. Part No. EEHZA1E330R
Each (Supplied on a Reel)
$2.304









