Panasonic 470 μF Aluminium Polymer Capacitor 25V dc, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$30.81

(exc. GST)

$33.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 785 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$6.162$30.81
25 +$5.974$29.87

*price indicative

Packaging Options:
RS Stock No.:
434-014
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Polymer Capacitor

Capacitance

470μF

Voltage

25V dc

Mount Type

Surface

Height

10.5mm

Polarity

Negative

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

135°C

Lead Pitch

4.6mm

Lifetime

4000 h

Ripple Current

3.3A

Automotive Standard

AEC-Q200

Series

ZL

Tolerance

±20 %

Dissipation Factor

0.12%

COO (Country of Origin):
JP

Panasonic Polymer Capacitor, 470μF Capacitance, 35V Voltage - EEHZL1V471V


This polymer capacitor is a Compact surface-mount electrolytic component designed for demanding electronic and automotive applications. It provides bulk capacitance in a small footprint and operates across a wide temperature range suitable for high-temperature environments. The component is polarised and intended for board-level mounting where vibration resistance and long operational life are required.

Features and Benefits:


• 470μF capacitance delivers effective energy storage and smoothing
• 35V voltage rating supports medium-voltage power rails
• 135°C maximum temperature permits high-temperature deployment
• 3.3A ripple capability handles substantial AC stress on DC lines
• 164.5μA leakage current minimises standby losses
• ±20% tolerance ensures predictable performance under load

Applications


• Suitable for automotive power-supply filtering in control modules
• Ideal for industrial motor-drive DC-link smoothing
• Used with power-management circuits in automation equipment
• Can be used for decoupling in Compact electronic assemblies

What mount type is used for straightforward PCB assembly?


It is a surface-mount device supplied in tape packaging to suit automated pick-and-place assembly lines.

How does it resist mechanical stress in transport or vibration-prone environments?


The construction includes anti-vibration characteristics to maintain electrical connection integrity under mechanical excitation.

What operating ambient range can be expected for field installations?


The device is rated to operate from -55°C up to 135°C, allowing use in both cold-start and high-temperature conditions.

What is the expected operational lifetime under normal conditions?


The component has an operational lifetime specified as 4000h, indicating suitability for applications requiring extended service intervals.

What electrolyte and technology type are employed to achieve stable performance?


A hybrid aluminium electrolytic construction is used, combining polymer characteristics with aluminium electrolyte technology for a balance between ESR and stability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy