CHEMI-CON 100 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.74

(exc. GST)

$14.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$2.548$12.74-
250 - 495$2.482$12.412%
500 +$2.444$12.224%

*price indicative

Packaging Options:
RS Stock No.:
756-8250
Mfr. Part No.:
APXE6R3ARA101ME61G
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

100μF

Voltage

6.3V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

5 (Dia) x 5.8 mm

Series

NP-CAP PXE

Length

5.8mm

Height

5.8mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Automotive Standard

No

Lifetime

2000 h

Diameter

5mm

Dissipation Factor

12%

Ripple Current

2.5A

Leakage Current

126μA

NP-CAP PXE Series


Super low ESR, impedance and high heat resistance using conductive polymer as an electrolyte. Suitable for DC-DC converters, voltage regulators and decoupling applications. Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy