Panasonic 560 μF Surface Polymer Capacitor, 2V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$5.80

(exc. GST)

$6.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 874$2.90$5.80
876 - 1748$2.83$5.66
1750 +$2.795$5.59

*price indicative

RS Stock No.:
726-9966
Mfr. Part No.:
EEFLX0D561R4
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

560μF

Voltage

2V dc

Mount Type

Surface

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.9 mm

Depth

4.3mm

Length

7.3mm

Series

SP-CAP LX

Height

1.9mm

Dissipation Factor

6%

Lifetime

1000 h

Leakage Current

112μA

Ripple Current

8.5A

Minimum Operating Temperature

-40°C

SP-CAP Surface Mount Type L series


Panasonic Conductive Polymer Aluminium Capacitors, LX, LR, LS and LT series. These general purpose capacitors feature low ESR and ESL.

Features & Benefits:


Low profile (1.0mm (maximum), 1.1mm, 1.4mm height)

Low ESR: 4.5mΩ to 15mΩ (LR, LS and LT series) and 4.5mΩ to 15mΩ for LX series

Low ESL (3-terminals: 50% less than 2-terminals)

Large Capacitance up to 560μF for the LX series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy