Panasonic 470 μF Polymer Capacitor 2V dc, Surface - EEFLX0D471R4

This image is representative of the product range

Get a bulk buy discount

Add 7000 more to save $154.00

View bulk pricing options

Subtotal (1 reel of 3500 units)*

$3,090.50

(exc. GST)

$3,398.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3500 - 3500$0.883$3,090.50-
7000 - 10500$0.861$3,013.50$154.00
14000 +$0.847$2,964.50$504.00

*price indicative

RS Stock No.:
172-3801
Mfr. Part No.:
EEFLX0D471R4
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470μF

Product Type

Polymer Capacitor

Voltage

2V dc

Mount Type

Surface

Polarity

Polar

Height

1.9mm

Length

7.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Lifetime

1000 h

Automotive Standard

No

Series

SP-CAP L

Ripple Current

3.8A

Tolerance

±20 %

Leakage Current

94μA

Dissipation Factor

6%

COO (Country of Origin):
JP

SP-CAP Surface Mount Type L series


Panasonic Conductive Polymer Aluminium Capacitors, LX, LR, LS and LT series. These general purpose capacitors feature low ESR and ESL.

Features & Benefits:


Low profile (1.0mm (maximum), 1.1mm, 1.4mm height)

Low ESR: 4.5mΩ to 15mΩ (LR, LS and LT series) and 4.5mΩ to 15mΩ for LX series

Low ESL (3-terminals: 50% less than 2-terminals)

Large Capacitance up to 560μF for the LX series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy