Panasonic 560 μF Polymer Capacitor 2V dc, Surface - EEFLX0D561R4
- RS Stock No.:
- 172-4581
- Mfr. Part No.:
- EEFLX0D561R4
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 7000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$3,377.50
(exc. GST)
$3,717.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 3500 | $0.965 | $3,377.50 | - |
| 7000 - 10500 | $0.941 | $3,293.50 | 2% |
| 14000 + | $0.926 | $3,241.00 | 4% |
*price indicative
- RS Stock No.:
- 172-4581
- Mfr. Part No.:
- EEFLX0D561R4
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 560μF | |
| Voltage | 2V dc | |
| Mount Type | Surface | |
| Height | 1.9mm | |
| Polarity | Polar | |
| Length | 7.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Leakage Current | 112μA | |
| Ripple Current | 8.5A | |
| Tolerance | ±20 % | |
| Series | SP-CAP LX | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 560μF | ||
Voltage 2V dc | ||
Mount Type Surface | ||
Height 1.9mm | ||
Polarity Polar | ||
Length 7.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Leakage Current 112μA | ||
Ripple Current 8.5A | ||
Tolerance ±20 % | ||
Series SP-CAP LX | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- JP
SP-CAP Surface Mount Type L series
Panasonic Conductive Polymer Aluminium Capacitors, LX, LR, LS and LT series. These general purpose capacitors feature low ESR and ESL.
Features & Benefits:
Low profile (1.0mm (maximum), 1.1mm, 1.4mm height)
Low ESR: 4.5mΩ to 15mΩ (LR, LS and LT series) and 4.5mΩ to 15mΩ for LX series
Low ESL (3-terminals: 50% less than 2-terminals)
Large Capacitance up to 560μF for the LX series
