KEMET 33 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 692-5769
- Mfr. Part No.:
- T520A336M006ATE070
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.65
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $1.73 | $8.65 |
| 500 - 995 | $1.684 | $8.42 |
| 1000 + | $1.662 | $8.31 |
*price indicative
- RS Stock No.:
- 692-5769
- Mfr. Part No.:
- T520A336M006ATE070
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 33μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3216-18 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.2 x 1.6 x 1.6 mm | |
| Series | T520 | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Depth | 1.6mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Ripple Current | 1.3A | |
| Leakage Current | 21μA | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 33μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3216-18 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.2 x 1.6 x 1.6 mm | ||
Series T520 | ||
Length 3.2mm | ||
Height 1.6mm | ||
Depth 1.6mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Ripple Current 1.3A | ||
Leakage Current 21μA | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
T520 Series
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
Related links
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 820 μF Surface Mount Polymer Capacitor, 6.3V dc
