KEMET 10 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 692-5756
- Mfr. Part No.:
- T520A106M010ATE080
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $13.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.97
(exc. GST)
$7.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 15,530 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $1.394 | $6.97 | - |
| 500 - 995 | $1.368 | $6.84 | $13.00 |
| 1000 + | $1.34 | $6.70 | $54.00 |
*price indicative
- RS Stock No.:
- 692-5756
- Mfr. Part No.:
- T520A106M010ATE080
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 10μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 3216-18 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.2 x 1.6 x 1.6 mm | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Series | T520 | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Leakage Current | 10μA | |
| Ripple Current | 1.2A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 10μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 3216-18 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.2 x 1.6 x 1.6 mm | ||
Height 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Leakage Current 10μA | ||
Ripple Current 1.2A | ||
Minimum Operating Temperature -55°C | ||
T520 Series
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
Related links
- KEMET 10 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 10V dc
