KEMET 10 μF Surface Polymer Capacitor, 10V dc

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,258.00

(exc. GST)

$1,384.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.629$1,258.00-
4000 - 6000$0.613$1,226.002%
8000 +$0.604$1,208.003%

*price indicative

RS Stock No.:
170-0324
Mfr. Part No.:
T520A106M010ATE080
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

10μF

Voltage

10V dc

Mount Type

Surface

Package/Case

3216-18

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.2 x 1.6 x 1.6 mm

Depth

1.6mm

Series

T520

Length

3.2mm

Height

1.6mm

Electrolyte Type

Solid

Lifetime

2000 h

Leakage Current

10μA

Ripple Current

1.2A

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Automotive Standard

No

T520 Series


KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).

The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.

Extremely low ESR

Polymer cathode technology

High frequency capacitance retention

Non-ignition failure mode

Volumetric efficiency

Self-healing mechanism

Halogen Free Epoxy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy