Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 63 V

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$1,112.50

(exc. GST)

$1,224.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
500 +$2.225$1,112.50

*price indicative

RS Stock No.:
275-9501
Mfr. Part No.:
875585853004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Hybrid, Polymer

Product Type

Aluminium Polymer Capacitor

Capacitance

47μF

Voltage

63 V

Mount Type

Surface Mount

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 x 10.5 mm

Series

WCAP-HSAH

Length

10.5mm

Height

10.5mm

Electrolyte Type

Hybrid

Automotive Standard

No

Lifetime

4000 h

Diameter

8 mm

Leakage Current

29.6μA

Ripple Current

1100mA

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links