Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 25V dc
- RS Stock No.:
- 275-9482
- Distrelec Article No.:
- 304-42-265
- Mfr. Part No.:
- 875585559001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $14.10
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$20.51
(exc. GST)
$22.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $2.051 | $20.51 | - |
| 100 - 290 | $1.91 | $19.10 | $14.10 |
| 300 - 490 | $1.771 | $17.71 | $84.00 |
| 500 + | $1.467 | $14.67 | $292.00 |
*price indicative
- RS Stock No.:
- 275-9482
- Distrelec Article No.:
- 304-42-265
- Mfr. Part No.:
- 875585559001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Hybrid, Polymer | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 5 x 5.8 mm | |
| Height | 5.8mm | |
| Length | 5.8mm | |
| Series | WCAP-HSAH | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 14% | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Leakage Current | 8.3μA | |
| Automotive Standard | No | |
| Ripple Current | 550mA | |
| Lifetime | 4000 h | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Hybrid, Polymer | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 5 x 5.8 mm | ||
Height 5.8mm | ||
Length 5.8mm | ||
Series WCAP-HSAH | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 14% | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Leakage Current 8.3μA | ||
Automotive Standard No | ||
Ripple Current 550mA | ||
Lifetime 4000 h | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 56 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 470 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
