Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 80V dc
- RS Stock No.:
- 275-9324
- Mfr. Part No.:
- 865081753007
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-9324
- Mfr. Part No.:
- 865081753007
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Aluminium Electrolytic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 80V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 x 10.5 mm | |
| Series | WCAP-ASLI | |
| Length | 10.5mm | |
| Height | 10.5mm | |
| Ripple Current | 112mA | |
| Leakage Current | 26.4μA | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Aluminium Electrolytic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 80V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 x 10.5 mm | ||
Series WCAP-ASLI | ||
Length 10.5mm | ||
Height 10.5mm | ||
Ripple Current 112mA | ||
Leakage Current 26.4μA | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.
Low impedance and long life +105 degree Celsius
It comes with reflow soldering
Related links
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 1 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 3.3 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 4.7 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 150 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 220 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
