Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 50V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$22.11

(exc. GST)

$24.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$2.211$22.11
100 - 190$2.122$21.22
200 - 390$1.857$18.57
400 +$1.592$15.92

*price indicative

Packaging Options:
RS Stock No.:
275-9434
Distrelec Article No.:
304-42-257
Mfr. Part No.:
875575745003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Hybrid, Polymer

Product Type

Aluminium Polymer Capacitor

Capacitance

33μF

Voltage

50V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 x 7.7 mm

Series

WCAP-HSG5

Length

7.7mm

Height

7.7mm

Ripple Current

1.6A

Leakage Current

16.5μA

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Diameter

6.3mm

Automotive Standard

No

Lifetime

10000 h

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy