Wurth Elektronik 68 μF Surface Aluminium Polymer Capacitor, 50V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-9435
Mfr. Part No.:
875575753005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Hybrid, Polymer

Product Type

Aluminium Polymer Capacitor

Capacitance

68μF

Voltage

50V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 x 10.5 mm

Height

10.5mm

Length

10.5mm

Series

WCAP-HSG5

Diameter

8mm

Ripple Current

1.8A

Leakage Current

34μA

Minimum Operating Temperature

-55°C

Lifetime

10000 h

Automotive Standard

No

Dissipation Factor

10%

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy