Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 50V dc
- RS Stock No.:
- 275-9433
- Mfr. Part No.:
- 875575745003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 900 units)*
$1,102.50
(exc. GST)
$1,213.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 900 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | $1.225 | $1,102.50 |
*price indicative
- RS Stock No.:
- 275-9433
- Mfr. Part No.:
- 875575745003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Hybrid, Polymer | |
| Capacitance | 33μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 x 7.7 mm | |
| Series | WCAP-HSG5 | |
| Height | 7.7mm | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 10000 h | |
| Automotive Standard | No | |
| Ripple Current | 1.6A | |
| Diameter | 6.3mm | |
| Dissipation Factor | 10% | |
| Leakage Current | 16.5μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Hybrid, Polymer | ||
Capacitance 33μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 x 7.7 mm | ||
Series WCAP-HSG5 | ||
Height 7.7mm | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Lifetime 10000 h | ||
Automotive Standard No | ||
Ripple Current 1.6A | ||
Diameter 6.3mm | ||
Dissipation Factor 10% | ||
Leakage Current 16.5μA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 10 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 56 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 68 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 330 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
