Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 275-9398
- Mfr. Part No.:
- 870585875004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 600 units)*
$1,107.00
(exc. GST)
$1,218.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | $1.845 | $1,107.00 |
*price indicative
- RS Stock No.:
- 275-9398
- Mfr. Part No.:
- 870585875004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Hybrid, Polymer | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 10 mm | |
| Length | 10mm | |
| Series | WCAP-HTAH | |
| Height | 10mm | |
| Automotive Standard | No | |
| Lifetime | 4000 h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Leakage Current | 20.8μA | |
| Dissipation Factor | 16% | |
| Ripple Current | 1.68A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Hybrid, Polymer | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 10 mm | ||
Length 10mm | ||
Series WCAP-HTAH | ||
Height 10mm | ||
Automotive Standard No | ||
Lifetime 4000 h | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Leakage Current 20.8μA | ||
Dissipation Factor 16% | ||
Ripple Current 1.68A | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
- RS Stock No. 2759399
- Mfr. Part No. 870585875004
Each
$3.12
- RS Stock No. 2759399P
- Mfr. Part No. 870585875004
Each (Supplied on a Reel)
$3.12
- RS Stock No. 2759363
- Mfr. Part No. 870575875004
Each
$3.01
- RS Stock No. 2759363P
- Mfr. Part No. 870575875004
Each (Supplied on a Reel)
$3.01
Related links
- Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 470 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 63V dc










