Schutzinger Male Banana Plug, 4 mm Connector, M4 Thread Termination, 32A, 33 V ac, 70V dc, Nickel Plating
- RS Stock No.:
- 179-6749
- Mfr. Part No.:
- FK 1210 Ni
- Brand:
- Schutzinger
73 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.55
(exc. GST)
$3.91
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $3.55 |
10 - 49 | $3.49 |
50 - 99 | $3.38 |
100 - 199 | $3.31 |
200 + | $3.25 |
- RS Stock No.:
- 179-6749
- Mfr. Part No.:
- FK 1210 Ni
- Brand:
- Schutzinger
Related links
- Schutzinger Male Banana Plug, 4 mm Connector, M4 Thread...
- Schutzinger Male Banana Plug, 4 mm Connector, 32A, 33 V ac, 70V...
- Schutzinger Yellow Male Banana Plug, 4 mm Connector, Solder...
- Schutzinger Blue Male Banana Plug, 4 mm Connector, Solder...
- Schutzinger Yellow Male Banana Plug, 4 mm Connector, Screw...
- Schutzinger Red Male Banana Plug, 4 mm Connector, Solder...
- Schutzinger Black Male Banana Plug, 4 mm Connector, Screw...
- Schutzinger Red Male Banana Plug, 4 mm Connector, Screw...