Wurth Elektronik 470 μF Through Hole Aluminium Polymer Capacitor, 16V dc

This image is representative of the product range

Subtotal (1 reel of 600 units)*

$1,431.60

(exc. GST)

$1,575.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +$2.386$1,431.60

*price indicative

RS Stock No.:
275-9374
Mfr. Part No.:
870585375004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Hybrid

Product Type

Aluminium Polymer Capacitor

Capacitance

470μF

Voltage

16V dc

Mount Type

Through Hole

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 10 mm

Length

10mm

Height

10mm

Series

WCAP-HTAH

Dissipation Factor

16%

Leakage Current

75.2μA

Lifetime

4000 h

Minimum Operating Temperature

-55°C

Diameter

10mm

Ripple Current

2.62A

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Each (Supplied on a Reel)
$4.16
Each
$4.16
Each (On a Reel of 600)
$2.328
Each
$3.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy