Wurth Elektronik 22 μF Surface Aluminium Polymer Capacitor, 63V dc

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
275-9238
Mfr. Part No.:
865060745003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

22μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Can

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 x 7.7 mm

Length

7.7mm

Height

7.7mm

Series

WCAP-ASLL

Ripple Current

120mA

Dissipation Factor

10%

Diameter

6.3mm

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Leakage Current

13.9μA

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy