Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 80V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-9332
Mfr. Part No.:
865081763011
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Aluminium Electrolytic

Capacitance

220μF

Voltage

80V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

16 x 17 mm

Length

17mm

Height

17mm

Series

WCAP-ASLI

Lifetime

2000 h

Automotive Standard

No

Leakage Current

176μA

Ripple Current

600mA

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Diameter

16mm

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy