Wurth Elektronik 1 μF Surface Aluminium Polymer Capacitor, 80V dc
- RS Stock No.:
- 275-9315
- Mfr. Part No.:
- 865081740001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $1.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$2.42
(exc. GST)
$2.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.242 | $2.42 | - |
| 100 - 490 | $0.227 | $2.27 | $1.50 |
| 500 - 990 | $0.21 | $2.10 | $16.00 |
| 1000 + | $0.178 | $1.78 | $64.00 |
*price indicative
- RS Stock No.:
- 275-9315
- Mfr. Part No.:
- 865081740001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Aluminium Electrolytic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 1μF | |
| Voltage | 80V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 4 x 5.5 mm | |
| Series | WCAP-ASLI | |
| Height | 5.5mm | |
| Length | 5.5mm | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 3μA | |
| Ripple Current | 7mA | |
| Diameter | 4mm | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Aluminium Electrolytic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 1μF | ||
Voltage 80V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 4 x 5.5 mm | ||
Series WCAP-ASLI | ||
Height 5.5mm | ||
Length 5.5mm | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 3μA | ||
Ripple Current 7mA | ||
Diameter 4mm | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.
Low impedance and long life +105 degree Celsius
It comes with reflow soldering
Related links
- Wurth Elektronik 1 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 3.3 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 4.7 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 150 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 220 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
