Wurth Elektronik 10 μF Surface Aluminium Polymer Capacitor, 450V dc
- RS Stock No.:
- 275-9271
- Mfr. Part No.:
- 865061462004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.90
(exc. GST)
$3.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $2.90 |
| 20 - 49 | $2.74 |
| 50 - 99 | $2.39 |
| 100 + | $2.04 |
*price indicative
- RS Stock No.:
- 275-9271
- Mfr. Part No.:
- 865061462004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Aluminium Electrolytic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 10μF | |
| Voltage | 450V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 12.5 x 14 mm | |
| Length | 14mm | |
| Height | 14mm | |
| Series | WCAP-ASLL | |
| Automotive Standard | No | |
| Dissipation Factor | 20% | |
| Leakage Current | 145μA | |
| Ripple Current | 70mA | |
| Lifetime | 5000 h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Aluminium Electrolytic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 10μF | ||
Voltage 450V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 12.5 x 14 mm | ||
Length 14mm | ||
Height 14mm | ||
Series WCAP-ASLL | ||
Automotive Standard No | ||
Dissipation Factor 20% | ||
Leakage Current 145μA | ||
Ripple Current 70mA | ||
Lifetime 5000 h | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.
Low impedance and long life +105 degree Celsius
It comes with reflow soldering
- RS Stock No. 2759267P
- Mfr. Part No. 865061462002
Each (Supplied on a Reel)
$2.83
- RS Stock No. 2759269
- Mfr. Part No. 865061462003
Each
$2.92
- RS Stock No. 2759269P
- Mfr. Part No. 865061462003
Each (Supplied on a Reel)
$2.92
- RS Stock No. 2759271P
- Mfr. Part No. 865061462004
Each (Supplied on a Reel)
$2.90
Related links
- Wurth Elektronik 10 μF Surface Mount Aluminium Polymer Capacitor, 450V dc
- Wurth Elektronik 15 μF Surface Mount Aluminium Polymer Capacitor, 450V dc
- Wurth Elektronik 6.8 μF Surface Mount Aluminium Polymer Capacitor, 450V dc
- Wurth Elektronik 3.3 μF Surface Mount Aluminium Polymer Capacitor, 450V dc
- Wurth Elektronik 4.7 μF Surface Mount Aluminium Polymer Capacitor, 450V dc
- Wurth Elektronik 10 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 10 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 10 μF Surface Mount Aluminium Polymer Capacitor, 100V dc











