Wurth Elektronik 15 μF Surface Aluminium Polymer Capacitor, 450V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.51

(exc. GST)

$4.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$4.51
10 - 19$4.17
20 - 49$3.83
50 +$3.50

*price indicative

Packaging Options:
RS Stock No.:
275-9273
Mfr. Part No.:
865061463005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

15μF

Voltage

450V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

16 x 17 mm

Series

WCAP-ASLL

Length

17mm

Height

17mm

Automotive Standard

No

Lifetime

5000 h

Leakage Current

167.5μA

Diameter

16mm

Ripple Current

100mA

Minimum Operating Temperature

-55°C

Dissipation Factor

20%

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links