Wurth Elektronik 220 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 257-0061
- Mfr. Part No.:
- 875075661008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 400 units)*
$2,465.60
(exc. GST)
$2,712.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | $6.164 | $2,465.60 |
*price indicative
- RS Stock No.:
- 257-0061
- Mfr. Part No.:
- 875075661008
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | WCAP-PSLC | |
| Length | 12.4mm | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Ripple Current | 4.1A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 1.54mA | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series WCAP-PSLC | ||
Length 12.4mm | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Ripple Current 4.1A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 1.54mA | ||
Lifetime 2000 h | ||
The Wurth Elektronik aluminium polymer capacitors with ultra high permissible ripple current and low ESR over high frequency range. It consist of an operating temperature of 55°C to +105°C. It is used for low ripple voltage at the switching.
Capacitance Value is 220 μF
Voltage rating is 35 V
Endurance rating is 2000 h
Used in high-end power supply, industrial computer, charger, digital set-top box
- RS Stock No. 2570063P
- Mfr. Part No. 875075661008
Each (Supplied on a Reel)
$9.79
- RS Stock No. 2570063
- Mfr. Part No. 875075661008
Each
$9.79
- RS Stock No. 2570065
- Mfr. Part No. 875075661010
Each
$13.61
- RS Stock No. 2570065P
- Mfr. Part No. 875075661010
Each (Supplied on a Reel)
$13.61
Related links
- Wurth Elektronik 220 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 27 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 33 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 150 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 120 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 330 μF Surface Polymer Capacitor, 35V dc