Panasonic 150 μF Surface Mount Polymer Capacitor, 6.3V
- RS Stock No.:
- 249-1221
- Mfr. Part No.:
- 6SVPE150M
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$928.50
(exc. GST)
$1,021.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,500 unit(s) shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $0.619 | $928.50 |
*price indicative
- RS Stock No.:
- 249-1221
- Mfr. Part No.:
- 6SVPE150M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 6.3V | |
| Mount Type | Surface Mount | |
| Package/Case | B6 | |
| Polarity | Negative | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 x 5.9 mm | |
| Depth | 5.3mm | |
| Height | 5.3mm | |
| Series | SVPE | |
| Length | 5.9mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3520mA | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 500μA | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 6.3V | ||
Mount Type Surface Mount | ||
Package/Case B6 | ||
Polarity Negative | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 x 5.9 mm | ||
Depth 5.3mm | ||
Height 5.3mm | ||
Series SVPE | ||
Length 5.9mm | ||
Electrolyte Type Solid | ||
Ripple Current 3520mA | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 500μA | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
Diameter 5mm | ||
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVPE series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage for size code B6 is 2.5 V to 6.3 V, C6 is 2.5 V to 10 V, C10 is 2 V to 16 V and F12 is 16 V.
Low ESR (8 mΩ max.)
Large capacitance (1200 μF max.)
RoHS compliance
Halogen free
Related links
- Panasonic 150 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 150 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 47 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 22 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 390 μF Surface Mount Polymer Capacitor, 6.3 V
