Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3 V
- RS Stock No.:
- 103-4725
- Mfr. Part No.:
- 6SVPE220MW
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1500 units)*
$885.00
(exc. GST)
$975.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,500 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $0.59 | $885.00 |
| 3000 - 4500 | $0.576 | $864.00 |
| 6000 + | $0.567 | $850.50 |
*price indicative
- RS Stock No.:
- 103-4725
- Mfr. Part No.:
- 6SVPE220MW
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 6.3 V | |
| Mount Type | Surface Mount | |
| Package/Case | 1500 | |
| Polarity | Polar | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 5.9 mm | |
| Length | 5.9mm | |
| Depth | 5.3mm | |
| Height | 5.9mm | |
| Series | SVPE | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.15A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 500μA | |
| Diameter | 5 mm | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 6.3 V | ||
Mount Type Surface Mount | ||
Package/Case 1500 | ||
Polarity Polar | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 5.9 mm | ||
Length 5.9mm | ||
Depth 5.3mm | ||
Height 5.9mm | ||
Series SVPE | ||
Electrolyte Type Solid | ||
Ripple Current 3.15A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 500μA | ||
Diameter 5 mm | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- ID
OSCON Solid Electrolytic SVPE series
Panasonic OS-CON SVPE electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 8 mΩ and 18 mΩ and feature large capacitance up to 1200μF.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPE OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 47 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 390 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3 V
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3 V
- Nichicon 220 μF Surface Mount Polymer Capacitor, 6.3 V
- KYOCERA AVX 220 μF Surface Mount Polymer Capacitor, 6.3 V
