Panasonic 22 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,658.00

(exc. GST)

$1,824.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$0.829$1,658.00
4000 - 6000$0.819$1,638.00
8000 +$0.80$1,600.00

*price indicative

RS Stock No.:
100-0129
Mfr. Part No.:
6SVP22M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

22μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

2000

Polarity

Polar

Lead Pitch

1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

4 (Dia) x 5.4 mm

Series

SVP

Height

5.4mm

Depth

5.3mm

Length

5.4mm

Electrolyte Type

Solid

Dissipation Factor

12%

Lifetime

2000 h

Ripple Current

740mA

Leakage Current

69.3μA

Diameter

4mm

Automotive Standard

No

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

OSCON Solid Electrolytic SVP series


Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount

2000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

Halogen free

Wealth models

Applications


These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy