Panasonic 47 μF Surface Mount Polymer Capacitor, 6.3V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$7.60

(exc. GST)

$8.35

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,960 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 495$1.52$7.60
500 - 995$1.482$7.41
1000 +$1.458$7.29

*price indicative

RS Stock No.:
871-1935
Mfr. Part No.:
6TAB47M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

47μF

Mount Type

Surface Mount

Package/Case

B2

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Depth

2.8mm

Series

POSCAP TA

Length

3.5mm

Height

1.9mm

Electrolyte Type

Solid

Dissipation Factor

0.08%

Leakage Current

29.6μA

Minimum Operating Temperature

-55°C

TA Series POSCAP Surface Mount Tantalum Polymer Capacitors


Professional range of general purpose Conductive Polymer Tantalum Solid Capacitors from Panasonic.

Features & Benefits:


High reliability

RoHS compliance, Halogen free

Used in the Power Supply circuit of entertainment equipment for the car

Related links