AVX 10 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 249-0442
- Mfr. Part No.:
- TCQD106M050R0090E
- Brand:
- AVX
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $18.20
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$28.42
(exc. GST)
$31.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $2.842 | $28.42 | - |
| 100 - 190 | $2.66 | $26.60 | $18.20 |
| 200 + | $2.431 | $24.31 | $82.20 |
*price indicative
- RS Stock No.:
- 249-0442
- Mfr. Part No.:
- TCQD106M050R0090E
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | 2917 | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.9 mm | |
| Length | 7.3mm | |
| Series | TCQ | |
| Height | 2.9mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Leakage Current | 50μA | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case 2917 | ||
Lead Pitch 4.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.9 mm | ||
Length 7.3mm | ||
Series TCQ | ||
Height 2.9mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Leakage Current 50μA | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
The AVX TCQ Series has automotive conductive polymer chip & low ESR conductive polymer capacitors series.it designed to operate within the limits of the environmental conditions specified for series. If operated continuously at their maximum temperature and humidity limit, beyond these limits, capacitors may exhibit a parametric shift in capacitance and increases in ESR.
100% surge current tested
Robust design for automotive applications
Full voltage range is 2.5 - 50 V
Temperature range is -55 °C to +125 °C
- RS Stock No. 2490400
- Mfr. Part No. TCJD106M050R0090E
Each (On a Tape of 10)
$2.675
- RS Stock No. 2490400P
- Mfr. Part No. TCJD106M050R0090E
Each (Supplied on a Reel)
$2.675
- RS Stock No. 2490361P
- Mfr. Part No. TCJB105M050R0300E
Each (Supplied on a Reel)
$1.48
- RS Stock No. 2490367P
- Mfr. Part No. TCJB106M025R0150E
Each (Supplied on a Reel)
$1.372
Related links
- AVX 10 μF Surface Mount Polymer Capacitor, 50V dc
- KYOCERA AVX 10 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 25V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 35V dc
- KYOCERA AVX 10 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50V dc











