KYOCERA AVX 10 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 181-9939
- Mfr. Part No.:
- TCQD106M035R0070E
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-9939
- Mfr. Part No.:
- TCQD106M035R0070E
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 10μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | 2917 | |
| Polarity | Polar | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.9 mm | |
| Series | TCQ | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | 25°C | |
| Leakage Current | 35μA | |
| Dissipation Factor | 6% | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 10μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case 2917 | ||
Polarity Polar | ||
Lead Pitch 4.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.9 mm | ||
Series TCQ | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature 25°C | ||
Leakage Current 35μA | ||
Dissipation Factor 6% | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
AVXs TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability. AVX offers a wide portfolio of Automotive Solid Electrolytic Capacitors in three product families. Each of these technologies bring unique features to best suit the specific requirements for many automotive applications.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level
-55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x re flow 260°C compatible
Typical Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
- RS Stock No. 1819991
- Mfr. Part No. TCQD106M035R0070E
Each (In a Pack of 5)
$3.782
- RS Stock No. 1442462
- Mfr. Part No. TCJB106M035R0200E
Each (In a Bag of 5)
$1.45
- RS Stock No. 2490367P
- Mfr. Part No. TCJB106M025R0150E
Each (Supplied on a Reel)
$1.372
- RS Stock No. 1441498
- Mfr. Part No. TCJB107M006R0045
Each (On a Reel of 2000)
$0.564
Related links
- KYOCERA AVX 10 μF Surface Mount Polymer Capacitor, 35V dc
- KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 35V dc
- KYOCERA AVX 4.7 μF Surface Mount Polymer Capacitor, 35V dc
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 35V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 35V dc
- AVX 4.7 μF Surface Mount Polymer Capacitor, 35V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 35V dc
- AVX 2.2 μF Surface Mount Polymer Capacitor, 35V dc












