AVX 10 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 249-0441
- Mfr. Part No.:
- TCQD106M050R0090E
- Brand:
- AVX
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$800.00
(exc. GST)
$880.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $1.60 | $800.00 |
*price indicative
- RS Stock No.:
- 249-0441
- Mfr. Part No.:
- TCQD106M050R0090E
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | 2917 | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.9 mm | |
| Length | 7.3mm | |
| Height | 2.9mm | |
| Series | TCQ | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 50μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case 2917 | ||
Lead Pitch 4.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.9 mm | ||
Length 7.3mm | ||
Height 2.9mm | ||
Series TCQ | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 50μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CZ
The AVX TCQ Series has automotive conductive polymer chip & low ESR conductive polymer capacitors series.it designed to operate within the limits of the environmental conditions specified for series. If operated continuously at their maximum temperature and humidity limit, beyond these limits, capacitors may exhibit a parametric shift in capacitance and increases in ESR.
100% surge current tested
Robust design for automotive applications
Full voltage range is 2.5 - 50 V
Temperature range is -55 °C to +125 °C
Related links
- AVX 10 μF Surface Mount Polymer Capacitor, 50V dc
- KYOCERA AVX 10 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 25V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 35V dc
- KYOCERA AVX 10 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50V dc
