AVX 10 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 249-0399
- Mfr. Part No.:
- TCJD106M050R0090E
- Brand:
- AVX
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$828.50
(exc. GST)
$911.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $1.657 | $828.50 |
*price indicative
- RS Stock No.:
- 249-0399
- Mfr. Part No.:
- TCJD106M050R0090E
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | 2917 | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 2.9 mm | |
| Length | 7.3mm | |
| Series | TCJ | |
| Height | 2.9mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 50μA | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case 2917 | ||
Lead Pitch 4.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 2.9 mm | ||
Length 7.3mm | ||
Series TCJ | ||
Height 2.9mm | ||
Electrolyte Type Solid | ||
Leakage Current 50μA | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.
Conductive polymer electrode
3x reflow 260 °C compatible
Lower ESR
100% surge current tested
- RS Stock No. 2490400P
- Mfr. Part No. TCJD106M050R0090E
Each (Supplied on a Reel)
$2.146
- RS Stock No. 2490400
- Mfr. Part No. TCJD106M050R0090E
Each (On a Tape of 10)
$2.146
- RS Stock No. 1877426
- Mfr. Part No. T521D106M050ATE120
Each (In a Pack of 5)
$3.804
- RS Stock No. 2759442P
- Mfr. Part No. 875575759001
Each (Supplied on a Reel)
$1.98
Related links
- AVX 10 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1 μF Surface Mount Polymer Capacitor, 50V dc
- KYOCERA AVX 10 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 2.2 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50V dc









