RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 35 mm x 77 mm
- RS Stock No.:
- 874-147
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$210.04
(exc. GST)
$231.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.04 |
*price indicative
- RS Stock No.:
- 874-147
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 35mm | |
| Cutout Width | 77mm | |
| Number of Digits | 4 | |
| Depth | 62.5mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Meter Type | Multifunction | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 35mm | ||
Cutout Width 77mm | ||
Number of Digits 4 | ||
Depth 62.5mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Meter Type Multifunction | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO process Indicator is a versatile device designed for accurately displaying process values in various industrial applications. Its adaptable features make it suitable for different sensor inputs and display configurations.
Selectable universal process input supports multiple voltage and current ranges
Configurable display scale allows for customisation between -1999 and 9999
Four-digit display provides clear visibility of process values
One SSR driver output supports maximum load of 28mA at 15Vdc
