AVX 220 μF Surface Polymer Capacitor, 4V dc
- RS Stock No.:
- 249-0384
- Mfr. Part No.:
- TCJB227M004R0045E
- Brand:
- AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-0384
- Mfr. Part No.:
- TCJB227M004R0045E
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Package/Case | 1210 | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Height | 1.9mm | |
| Series | TCJ | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Leakage Current | 88μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Package/Case 1210 | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Height 1.9mm | ||
Series TCJ | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Leakage Current 88μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.
Conductive polymer electrode
3x reflow 260 °C compatible
Lower ESR
100% surge current tested
Related links
- AVX 220 μF Surface Mount Polymer Capacitor, 4V dc
- KYOCERA AVX 470 μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 4V dc
- Wurth Elektronik 220 μF Surface Mount Polymer Capacitor, 4V dc
- KYOCERA AVX 220μF Surface Mount Polymer Capacitor, 4V dc
- KYOCERA AVX 33μF Surface Mount Polymer Capacitor, 4V dc
- KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 4V dc
