Panasonic 330 μF Surface Polymer Capacitor, 2.5V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3500 units)*

$7,157.50

(exc. GST)

$7,875.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3500 - 14000$2.045$7,157.50
17500 +$1.841$6,443.50

*price indicative

RS Stock No.:
246-9312
Mfr. Part No.:
EEFKX0E331RE
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

330μF

Voltage

2.5V

Mount Type

Surface

Polarity

Positive

Lead Pitch

4.7mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 1.9 mm

Length

7.3mm

Depth

4.3mm

Series

KX

Height

1.9mm

Dissipation Factor

0.1%

Minimum Operating Temperature

-55°C

Automotive Standard

No

Leakage Current

0.1μA

Ripple Current

6300mA

COO (Country of Origin):
JP
The Panasonic KX series have conductive polymer aluminium electrolytic capacitors. The mounting type of the capacitor is surface mount. The temperature range of the capacitor is –55 °C to +125 °C .

Endurance 125°C 5500 h

Damp heat 85°C 85% 1000 h

Low ESR (9mΩ max.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy