Panasonic 470 μF Surface Polymer Capacitor, 2V
- RS Stock No.:
- 246-9308
- Mfr. Part No.:
- EEFKX0D471RE
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$7,084.00
(exc. GST)
$7,791.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 14000 | $2.024 | $7,084.00 |
| 17500 + | $1.821 | $6,373.50 |
*price indicative
- RS Stock No.:
- 246-9308
- Mfr. Part No.:
- EEFKX0D471RE
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 2V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Lead Pitch | 4.7mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Series | KX | |
| Length | 7.3mm | |
| Height | 1.9mm | |
| Depth | 4.3mm | |
| Ripple Current | 6300mA | |
| Automotive Standard | No | |
| Dissipation Factor | 0.1% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 0.1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 2V | ||
Mount Type Surface | ||
Polarity Positive | ||
Lead Pitch 4.7mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Series KX | ||
Length 7.3mm | ||
Height 1.9mm | ||
Depth 4.3mm | ||
Ripple Current 6300mA | ||
Automotive Standard No | ||
Dissipation Factor 0.1% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 0.1μA | ||
- COO (Country of Origin):
- JP
The Panasonic KX series have conductive polymer aluminium electrolytic capacitors. The mounting type of the capacitor is surface mount. The temperature range of the capacitor is –55 °C to +125 °C .
Endurance 125°C 5500 h
Damp heat 85°C 85% 1000 h
Low ESR (9mΩ max.)
Related links
- Panasonic 470 μF Surface Mount Polymer Capacitor, 2V
- Panasonic 470 μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2V
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3V
- Panasonic 470 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 470 μF Surface Polymer Capacitor, 2V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 560 μF Surface Mount Polymer Capacitor, 2V dc
