Panasonic 220 μF Surface Polymer Capacitor, 4V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.25

(exc. GST)

$5.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,468 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$5.25
50 - 99$5.09
100 - 499$4.93
500 - 999$4.78
1000 +$4.63

*price indicative

Packaging Options:
RS Stock No.:
246-9301
Mfr. Part No.:
EEFJX0G221RF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

220μF

Voltage

4V

Mount Type

Surface

Polarity

Positive

Lead Pitch

4.7mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 1.9 mm

Series

JX

Depth

4.3mm

Height

1.9mm

Length

7.3mm

Automotive Standard

No

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Leakage Current

0.1μA

Ripple Current

5100mA

COO (Country of Origin):
JP
The Panasonic JX series have conductive polymer aluminium electrolytic capacitors. The mounting type of the capacitor is surface mount. The temperature range of the capacitor is –55 °C to +125 °C .

Endurance 125°C 3000 h

Damp heat 85°C 85% 1000 h

Low ESR (3 to 15 mΩ)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy