Nichicon 220 μF Surface Polymer Capacitor, 6.3V
- RS Stock No.:
- 243-7198
- Mfr. Part No.:
- PCK0J221MCO1GS
- Brand:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$10.58
(exc. GST)
$11.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.058 | $10.58 |
| 100 - 190 | $1.032 | $10.32 |
| 200 + | $1.007 | $10.07 |
*price indicative
- RS Stock No.:
- 243-7198
- Mfr. Part No.:
- PCK0J221MCO1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic, Polymer | |
| Capacitance | 220μF | |
| Voltage | 6.3V | |
| Mount Type | Surface | |
| Polarity | Bipolar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 mm (Dia) x 6 mm (H) | |
| Length | 5.9mm | |
| Series | PCK | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.9A | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic, Polymer | ||
Capacitance 220μF | ||
Voltage 6.3V | ||
Mount Type Surface | ||
Polarity Bipolar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 mm (Dia) x 6 mm (H) | ||
Length 5.9mm | ||
Series PCK | ||
Electrolyte Type Solid | ||
Ripple Current 3.9A | ||
Automotive Standard AEC-Q200 | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Nichicon's PCK series is chip type polymer capacitor have ultra low ESR and provides high ripple current, high capacitance and works at 105°C temperature.
Ultra-low ESR, Higher Capacitance, High ripple current
Load life of 2000 hours at 105°C
SMD type : Lead free reflow soldering condition at 260°C peak correspondence
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant. Please conta
Related links
- Nichicon 220 μF Surface Mount Polymer Capacitor, 6.3V
- Nichicon 560 μF Surface Mount Polymer Capacitor, 6.3V
- Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 6.3V
- Panasonic 120 μF Surface Mount Polymer Capacitor, 6.3V
- Panasonic 820 μF Surface Mount Polymer Capacitor, 6.3V
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3V
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
