Panasonic 150 μF Polymer Capacitor 6.3V, Surface - EEFJX0J151RF
- RS Stock No.:
- 246-9305
- Mfr. Part No.:
- EEFJX0J151RF
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.14
(exc. GST)
$4.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,491 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $4.14 |
| 50 - 99 | $4.02 |
| 100 - 499 | $3.90 |
| 500 - 999 | $3.80 |
| 1000 + | $3.69 |
*price indicative
- RS Stock No.:
- 246-9305
- Mfr. Part No.:
- EEFJX0J151RF
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 150μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 6.3V | |
| Mount Type | Surface | |
| Height | 1.9mm | |
| Polarity | Positive | |
| Length | 7.3mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 4.7mm | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 0.1μA | |
| Series | JX | |
| Ripple Current | 5.1A | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 150μF | ||
Product Type Polymer Capacitor | ||
Voltage 6.3V | ||
Mount Type Surface | ||
Height 1.9mm | ||
Polarity Positive | ||
Length 7.3mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 4.7mm | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 0.1μA | ||
Series JX | ||
Ripple Current 5.1A | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
The Panasonic JX series have conductive polymer aluminium electrolytic capacitors. The mounting type of the capacitor is surface mount. The temperature range of the capacitor is –55 °C to +125 °C .
Endurance 125°C 3000 h
Damp heat 85°C 85% 1000 h
Low ESR (3 to 15 mΩ)
