Nichicon 220 μF Surface Polymer Capacitor, 6.3V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-7197
Mfr. Part No.:
PCK0J221MCO1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Electrolytic, Polymer

Product Type

Polymer Capacitor

Capacitance

220μF

Voltage

6.3V

Mount Type

Surface

Polarity

Bipolar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 mm (Dia) x 6 mm (H)

Series

PCK

Length

5.9mm

Electrolyte Type

Solid

Ripple Current

3.9A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Diameter

10mm

COO (Country of Origin):
JP
The Nichicon's PCK series is chip type polymer capacitor have ultra low ESR and provides high ripple current, high capacitance and works at 105°C temperature.

Ultra-low ESR, Higher Capacitance, High ripple current

Load life of 2000 hours at 105°C

SMD type : Lead free reflow soldering condition at 260°C peak correspondence

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

AEC-Q200 compliant. Please conta

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy